CMOS Flash Programmable Logic Device (PLD) featuring 1200 logic elements and 600 macrocells. Offers 113 programmable I/Os and 150 logic blocks. Operates with a 3.3V supply voltage, ranging from 1.71V to 3.465V, and achieves a maximum frequency of 550MHz with a 4.4ns propagation delay. This surface-mount device is packaged in a 144-pin TQFP (20 x 20 mm) and operates between 0°C and 85°C.
Lattice Semiconductor LCMXO1200C-4T144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| RAM Size | 9420.8b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 21mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-4T144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.