The LCMXO1200C-4TN144C is a 1200 logic element MachXO non-volatile FPGA from Lattice Semiconductor. It operates at a maximum frequency of 550MHz and a minimum operating temperature of 0°C. The device is packaged in a TQFP-144 package and is RoHS compliant. It has 113 I/Os and 150 LABs, with a propagation delay of 4.4ns. The device operates at 3.3V with a supply current of 21mA.
Lattice Semiconductor LCMXO1200C-4TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| RAM Size | 9421b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-4TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.