The Lattice Semiconductor LCMXO1200C-4TN144I is a MachXO 1200 field-programmable gate array (FPGA) with 1200 logic elements, 113 I/Os, and an operating supply voltage of 3.3V. It features a TQFP-144 package and is RoHS compliant. The device operates over a temperature range of -40°C to 100°C and has a maximum operating frequency of 550MHz. The LCMXO1200C-4TN144I is suitable for a variety of applications, including those requiring high-speed digital logic and signal processing.
Lattice Semiconductor LCMXO1200C-4TN144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-4TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.