1200-logic-element programmable logic device (PLD) featuring 600 macrocells and 150 logic array blocks (LABs). This CMOS device offers 101 programmable I/Os, 15.6Kb of SRAM, and 9420.8 bits of RAM. Operating at a maximum frequency of 600MHz with a 3.6ns propagation delay, it supports supply voltages from 1.71V to 3.465V, typically 3.3V. Designed for surface mount applications, this RoHS compliant component operates between 0°C and 85°C.
Lattice Semiconductor LCMXO1200C-5MN132C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 21mA |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-5MN132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.