The LCMXO1200E-4FT256I is a MachXO 1200 field-programmable gate array (FPGA) from Lattice Semiconductor. It features 1200 logic elements, 150 logic blocks, and operates at a maximum frequency of 550MHz. The device is packaged in a lead-free LBGA and has an operating temperature range of -40°C to 100°C. The LCMXO1200E-4FT256I is a surface-mount device and is not RoHS compliant.
Lattice Semiconductor LCMXO1200E-4FT256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200E-4FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.