The LCMXO1200E-5FT256C is a complex programmable logic device (CPLD) from Lattice Semiconductor. It operates at a maximum frequency of 600MHz and has a maximum operating temperature of 85°C. The device has 15.6Kb of SRAM memory and 211 programmable I/Os. It is available in a 211-pin LBGA package and is not RoHS compliant.
Lattice Semiconductor LCMXO1200E-5FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200E-5FT256C to view detailed technical specifications.
No datasheet is available for this part.