The Lattice Semiconductor LCMXO1200E-5TN144C is a MachXO 1200 field-programmable gate array (FPGA) with a maximum operating frequency of 600MHz and a supply voltage of 1.2V. It operates within a temperature range of 0°C to 85°C and consumes 18mA of current. This device is packaged in a TQFP-144 package and is compliant with RoHS regulations. It features 1200 logic elements, 150 LABs, and 600 macrocells, with 113 programmable I/Os and 15.6Kb of SRAM memory.
Lattice Semiconductor LCMXO1200E-5TN144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 9421b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200E-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.