Complex Programmable Logic Device (CPLD) featuring 1200 macrocells and 1280 logic elements. This FLASH-based device operates at 2.5V/3.3V with a maximum supply voltage of 3.465V and a minimum of 2.375V. It offers 80 I/Os, 160 logic blocks (LABs), and 138Kb of memory. With a maximum frequency of 269MHz and a propagation delay of 7.24ns, this surface mount TQFP package component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-1200HC-4TG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.