Lattice Semiconductor LCMXO2-1200HC-5MG132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 323MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-5MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.