The LCMXO2-1200HC-5SG32C is a 32-terminal quad QFN-32 field programmable gate array (FPGA) from Lattice Semiconductor. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.375V and 3.6V. The device has 32 terminals and a JEDEC package code of S-XQCC-N32, with a width and length of 5mm each. It is designed for use in a variety of applications, including those requiring high-performance and flexibility.
Lattice Semiconductor LCMXO2-1200HC-5SG32C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-5SG32C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.