Industrial-grade Field Programmable Gate Array (FPGA) with 32 terminals, operating from -40°C to 100°C. Features a 2.5V nominal supply voltage, with a range of 2.375V to 3.6V. Housed in a 5mm x 5mm S-XQCC-N32 package with quad terminal positioning.
Lattice Semiconductor LCMXO2-1200HC-6SG32I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-6SG32I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.