The LCMXO2-1200ZE-1SG32I is a 32-terminal industrial FPGA with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.14V to 1.26V. The device is packaged in a QFN-32 package type. The LCMXO2-1200ZE-1SG32I is a Field Programmable Gate Array (FPGA) suitable for industrial applications.
Lattice Semiconductor LCMXO2-1200ZE-1SG32I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1SG32I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.