The Lattice Semiconductor LCMXO2-1200ZE-2TG100I is a Field Programmable Gate Array (FPGA) with 1280 logic elements and 80 I/Os. It operates at a maximum frequency of 125MHz and a supply voltage of 1.2V, with an operating supply current of 56uA. The device is packaged in a 100-pin TQFP package and is compliant with RoHS regulations. It has a memory size of 138Kb and is suitable for use in surface mount applications, with a minimum operating temperature of -40°C and a maximum operating temperature of 100°C.
Lattice Semiconductor LCMXO2-1200ZE-2TG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-2TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.