Field Programmable Gate Array (FPGA) featuring 4320 logic elements and 540 logic blocks. This CMOS device offers 207 I/Os and operates with a supply voltage range of 2.375V to 3.465V, with a typical operating voltage of 2.5V. It boasts a maximum frequency of 269MHz and includes 222Kb of FLASH memory, alongside 94208 bits of RAM. The component is surface mountable in an LFBGA package and operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2-4000HC-4BG256C technical specifications.
| Package/Case | LFBGA |
| Density | 92Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 8.45mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.