Field Programmable Gate Array (FPGA) featuring 4320 logic elements/cells and 4320 macrocells. This CMOS device offers 274 I/Os, 540 logic blocks (LABs), and 94208 bits of RAM. Operating from a 2.375V to 3.465V supply, it achieves a maximum frequency of 269MHz with a propagation delay of 7.24ns. The component includes 222Kb of FLASH memory and 92Kb of density, suitable for surface mount applications within a 0°C to 85°C temperature range.
Lattice Semiconductor LCMXO2-4000HC-4BG332C technical specifications.
| Package/Case | FBGA |
| Density | 92Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 274 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 4320 |
| Operating Supply Current | 8.45mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4BG332C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.