Lattice Semiconductor LCMXO2-4000HC-C-EVN technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-C-EVN to view detailed technical specifications.
No datasheet is available for this part.