Complex Programmable Logic Device (CPLD) featuring 640 logic elements and 640 macrocells. This FLASH-based CPLD offers 47Kb of memory and 18432 bits of RAM, with 79 I/Os and 80 logic blocks. Operating at 2.5V with a maximum supply voltage of 3.465V, it achieves a maximum frequency of 133MHz and a propagation delay of 7.24ns. Designed for surface mount, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-640HC-4MG132I technical specifications.
| Package/Case | BGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 47Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 640 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640HC-4MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.