Complex Programmable Logic Device (CPLD) with 640 logic elements and 640 macrocells. Features 47Kb FLASH memory and 18432 bits of RAM. Operates at 2.5V with a supply voltage range of 2.375V to 3.465V. Offers 78 I/Os and 80 logic blocks (LABs). Packaged in a 100-pin TQFP surface mount configuration, measuring 14mm x 14mm x 1.4mm. Supports a maximum operating frequency of 133MHz with a propagation delay of 7.24ns. RoHS compliant and lead-free.
Lattice Semiconductor LCMXO2-640HC-4TG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 47Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 640 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640HC-4TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.