Field Programmable Gate Array (FPGA) with 640 logic elements/cells and 640 macrocells. Features 108 I/Os, 80 logic blocks (LABs), and 65536 bits of RAM. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Supports a supply voltage range of 2.375V to 3.465V and operates between 0°C and 85°C. This surface mount device is packaged in a TQFP.
Lattice Semiconductor LCMXO2-640UHC-4TG144C technical specifications.
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 133Kb |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 640 |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 640 |
| Operating Supply Current | 3.48mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640UHC-4TG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.