Complex Programmable Logic Device (CPLD) with 640 logic elements and 320 macrocells. Features 108 I/Os and 80 logic blocks (LABs). Operates from 2.375V to 3.465V with a typical operating supply voltage of 2.5V and low operating supply current of 28µA. Offers 133Kb FLASH memory and 65536 bits of RAM. Packaged in a 144-pin TQFP for surface mounting, with a maximum operating temperature of 100°C and a propagation delay of 7.24ns.
Lattice Semiconductor LCMXO2-640UHC-4TG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 133Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640UHC-4TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.