The Lattice Semiconductor LCMXO2-640UHC-5TG144I is a Field-Programmable Gate Array (FPGA) with 640 logic elements, operating at a maximum frequency of 133MHz and a supply voltage of 2.5V. It is packaged in a TQFP-144 package and is suitable for surface mount. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is available in a tray packaging with 60 units per package.
Lattice Semiconductor LCMXO2-640UHC-5TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 133Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640UHC-5TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.