The LCMXO2-640ZE-1TG100I is a 640 logic element Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 133MHz and a minimum operating temperature of -40°C. The device is packaged in a TQFP-100 package and is suitable for surface mount applications. The FPGA has 47Kb of memory and 79 I/Os. It is compliant with RoHS regulations and has a maximum operating temperature of 100°C.
Lattice Semiconductor LCMXO2-640ZE-1TG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 47Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640ZE-1TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.