The Lattice Semiconductor LCMXO2-640ZE-2MG132I is a Field-Programmable Gate Array (FPGA) with 640 logic elements and 80 I/Os. It operates at a supply voltage of 1.2V and has an operating supply current of 28uA. The device is packaged in a 132-ball BGA and is RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LCMXO2-640ZE-2MG132I is suitable for use in a variety of applications, including those requiring high-speed digital logic and low power consumption.
Lattice Semiconductor LCMXO2-640ZE-2MG132I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 47Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640ZE-2MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.