The Lattice Semiconductor LCMXO2-640ZE-2TG100I is a field-programmable gate array (FPGA) with 640 logic elements, operating at a maximum frequency of 133MHz and a supply voltage of 1.2V. It is packaged in a 100-pin TQFP package and is RoHS compliant. The device is suitable for use in a temperature range of -40°C to 100°C and has a low operating supply current of 28uA.
Lattice Semiconductor LCMXO2-640ZE-2TG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 47Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640ZE-2TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.