High-performance Field Programmable Gate Array (FPGA) featuring 6864 logic elements/cells and 6864 macrocells. This CMOS device operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. It offers 334 I/Os and 550Kb of memory, including 245760 bits of RAM. Designed for surface mount applications, it supports an operating supply voltage range of 2.375V to 3.465V and operates between -40°C and 100°C.
Lattice Semiconductor LCMXO2-7000HC-4FG484I technical specifications.
| Package/Case | BGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 334 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-4FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.