The Lattice Semiconductor LCMXO2-7000HC-6FG484C is a Field Programmable Gate Array (FPGA) with 550Kb of memory and a maximum operating frequency of 388MHz. It operates at a supply voltage of 2.5V with a current consumption of 189uA. The device is packaged in a BGA package type, specifically the FBGA-484. It is compliant with RoHS regulations and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C.
Lattice Semiconductor LCMXO2-7000HC-6FG484C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 334 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-6FG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.