Field Programmable Gate Array (FPGA) with 6864 logic elements/cells and 6864 gates. Features 858 Logic Array Blocks (LABs) and 114 I/Os. Operates at a maximum frequency of 269MHz with a supply voltage range of 1.14V to 1.26V. Includes 550Kb of FLASH memory and 245760 bits of RAM. Packaged in a 144-pin TQFP for surface mounting, this RoHS compliant component operates from 0°C to 85°C.
Lattice Semiconductor LCMXO2-7000HE-4TG144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-4TG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.