The LCMXO2-7000HE-6FG484I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 550Kb of memory and operates at a maximum frequency of 388MHz. The device is powered by a 1.2V supply voltage and consumes 189uA of operating supply current. It is available in a BGA package and is compliant with RoHS regulations. The FPGA is designed to operate within a temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-7000HE-6FG484I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 334 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-6FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.