CMOS Flash PLD with 2280 logic elements and 1140 macrocells, offering 101 programmable I/Os. Features 35.3Kb of SRAM memory and a RAM size of 28262b. Operates at a frequency of 420MHz, with a maximum frequency of 500MHz and a propagation delay of 5.1ns. Supports a supply voltage range of 1.71V to 3.465V, with a typical operating voltage of 3.3V. Packaged in a 132-pin BGA (8x8mm) for surface mounting, with an operating temperature range of -40°C to 100°C. RoHS compliant.
Lattice Semiconductor LCMXO2280C-3MN132I technical specifications.
| Package/Case | BGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 28262b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 23mA |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-3MN132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.