The LCMXO2280C-4FTN324C is a MachXO FPGA from Lattice Semiconductor. It operates at a maximum frequency of 550MHz and has 35.3Kb of memory. The device is packaged in a LBGA FTBGA-324 package and is RoHS compliant. It is designed to operate within a temperature range of 0°C to 85°C and has an operating supply voltage of 3.3V. The device has 271 I/Os and 2280 logic elements.
Lattice Semiconductor LCMXO2280C-4FTN324C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 35.3Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Voltage-Nom | 3.465V |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-4FTN324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.