Lattice Semiconductor LCMXO2280C-C-EVN technical specifications.
| Type | Development Kit |
| Supported Device | LCMXO2280C-4FT256C |
| Supported Device Technology | CPLD |
| RAM Size | 125KB |
| Program Memory Size | 256KB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 2 |
| RS232 | 1 |
| I2C | 1 |
| SPI | 1 |
| Display Type | LCD |
| IDE | ispVM System |
| Windows | Win |
| Operating Systems | Linux|Win |
| Linux | Linux |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 9030820000 |
| ECCN | 4A994.i |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-C-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.