CMOS Flash PLD with 2280 logic elements and 1140 macrocells. Features 73 programmable I/Os, 35.3Kb SRAM, and a maximum operating frequency of 500MHz. Operates with a supply voltage range of 1.14V to 1.26V and a propagation delay of 5.1ns. Packaged in a 100-pin TQFP (14x14mm) for surface mounting. RoHS compliant and suitable for operation between 0°C and 85°C.
Lattice Semiconductor LCMXO2280E-3TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 73 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-3TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.