CMOS Flash PLD with 2280 logic elements and 1140 macrocells, offering 285 LABs and 211 programmable I/Os. Features 4.4ns propagation delay and operates at a maximum frequency of 550MHz. This surface-mount device supports a supply voltage range of 1.14V to 1.26V and has a memory size of 35.3Kb (SRAM). Designed for a temperature range of 0°C to 85°C, it is RoHS compliant and packaged in a 256-pin PBGA.
Lattice Semiconductor LCMXO2280E-4FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 550MHz |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| RAM Size | 28262b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-4FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.