The LCMXO2280E-4FTN324I is a 2280 logic element FPGA from Lattice Semiconductor. It operates at a maximum frequency of 550MHz and has a maximum supply voltage of 1.26V. The device features 35.3Kb of SRAM and is packaged in a lead-free LBGA FTBGA-324. It is RoHS compliant and suitable for surface mount applications. The operating temperature range is from -40°C to 100°C.
Lattice Semiconductor LCMXO2280E-4FTN324I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 271 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-4FTN324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.