The LCMXO2280E-4T144I is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor. It features 2280 logic elements, 113 I/O pins, and operates at a maximum frequency of 550MHz. The device is packaged in a TQFP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 100°C and consumes 20mA of current at 1.2V supply voltage.
Lattice Semiconductor LCMXO2280E-4T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-4T144I to view detailed technical specifications.
No datasheet is available for this part.