CMOS Flash Programmable Logic Device (PLD) featuring 2280 logic elements and 1140 macrocells. Offers 113 programmable I/Os and 285 logic array blocks (LABs). Operates with a 1.2V supply voltage (1.14V to 1.26V range) and a maximum frequency of 550MHz. Includes 35.3Kb of SRAM memory with a propagation delay of 4.4ns. Packaged in a 144-pin TQFP (20x20mm) for surface mounting, this RoHS compliant component operates between 0°C and 85°C.
Lattice Semiconductor LCMXO2280E-4TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 550MHz |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| RAM Size | 28262b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-4TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.