CMOS Flash PLD with 2280 logic elements and 1140 macrocells, featuring 101 programmable I/Os. Operates at a maximum frequency of 600MHz with a propagation delay of 3.6ns. Supports a supply voltage range of 1.14V to 1.26V and has a memory size of 35.3Kb (SRAM). This surface mount device is RoHS compliant and operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2280E-5MN132C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-5MN132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.