The LCMXO3L-4300C-6BG256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 400MHz and has 4320 logic elements. The device is supplied with 3.3V and draws an operating current of 8.45mA. It is packaged in a Lead Free LFBGA-256 package and is RoHS compliant. The device is suitable for use in applications with operating temperatures ranging from 0°C to 85°C.
Lattice Semiconductor LCMXO3L-4300C-6BG256C technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 126Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 8.45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-4300C-6BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.