Field Programmable Gate Array, PBGA256, CABGA-256
Lattice Semiconductor LCMXO3L-6900C-6BG256I technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 294Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Package Quantity | 119 |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-6900C-6BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.