FPGA Starter Kit featuring a 6900-LUT device with 500KB serial flash memory. Supports a maximum clock frequency of 12 MHz. Includes 1 USB, 1 I2C, 1 SPI interface, and 40 GPIO pins. On-board peripherals consist of 8 LEDs and 2 push buttons/switches. Compatible with Lattice Diamond Design IDE and offers JTAG support for development and prototyping.
Lattice Semiconductor LCMXO3L-6900C-S-EVN technical specifications.
| Type | Starter Kit |
| Supported Device | LCMXO3L-6900C-5BG256C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 12MHz |
| Program Memory Size | 500KB |
| Program Memory Type | Serial Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 40 |
| IDE | Lattice Diamond Design |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Audio Interfaces | No |
| Push Buttons and Switches | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-6900C-S-EVN to view detailed technical specifications.
No datasheet is available for this part.