The LCMXO3LF-1300E-5UWG36CTR is a 36-terminal field programmable gate array from Lattice Semiconductor. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 1.14 and 1.26 volts. The device is packaged in a WLCSP-36 configuration with terminals positioned on the bottom. The LCMXO3LF-1300E-5UWG36CTR is a product of Lattice Semiconductor.
Lattice Semiconductor LCMXO3LF-1300E-5UWG36CTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 2.487 |
| Length | 2.541 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-1300E-5UWG36CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.