This Field Programmable Gate Array (FPGA) offers a 1.2V nominal supply voltage, ranging from 1.14V to 1.26V. Featuring 49 terminals in a WLCSP-49 package, it operates within a temperature range of 0°C to 85°C. The JEDEC package code is R-PBGA-B49, with a width of 3.106mm and a length of 3.185mm. Terminal position is at the bottom.
Lattice Semiconductor LCMXO3LF-2100E-5UWG49CTR1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.106 |
| Length | 3.185 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-2100E-5UWG49CTR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.