49-terminal Field Programmable Gate Array (FPGA) in a PBGA49 package, featuring a WLCSP-49 form factor. This integrated circuit operates with a nominal supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. The component's dimensions are 3.106mm in width and 3.185mm in length, with terminals positioned on the bottom. The JEDEC package code is R-PBGA-B49.
Lattice Semiconductor LCMXO3LF-2100E-5UWG49ITR1K technical specifications.
| Number of Terminals | 49 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.106 |
| Length | 3.185 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-2100E-5UWG49ITR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.