Field Programmable Gate Array, 540 CLBs, PBGA121, CSFBGA-121
Lattice Semiconductor LCMXO3LF-4300E-6MG121I technical specifications.
| Number of Terminals | 121 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-4300E-6MG121I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.