320 Macrocell CPLD, MachXO series, featuring 640 logic elements and 80 logic blocks. Offers 113 I/Os with a 4.9ns propagation delay and 4.9ns turn-on delay. Operates at 1.71V to 3.465V supply voltage, with a 3.3V operating voltage and 17mA current. Includes 6.1Kb SRAM memory, packaged in a 144-pin TQFP for surface mounting. Rated for 0°C to 85°C operating temperature, lead-free, and RoHS compliant.
Lattice Semiconductor LCMXO640C-3TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.