CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. Offers 159 programmable I/Os and 80 logic blocks, with a maximum operating frequency of 550MHz and a propagation delay of 4.2ns. Operates from a 1.71V to 3.465V supply voltage, with a typical 3.3V operating voltage and 17mA supply current. Designed for surface mounting in an LBGA package, this RoHS compliant component supports an extended operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO640C-4FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| RAM Size | 0b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-4FTN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.