CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. Operates at a maximum frequency of 600MHz with a 3.5ns propagation delay. This surface mount component is housed in a 144-pin TQFP package (20 x 20 mm, 1.4mm height) and supports 113 I/Os. It utilizes SRAM memory with 6.1Kb capacity and is lead-free and RoHS compliant, functioning within a 1.71V to 3.465V supply voltage range.
Lattice Semiconductor LCMXO640C-5TN144C technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macro Cells | 320 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 17mA |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.