The LFE2-12E-5TN144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 12000 logic elements and 1500 logic blocks, with a memory size of 245Kb. The device operates at a supply voltage of 1.2V and is packaged in a TQFP-144 package. It is RoHS compliant and suitable for surface mount applications. The operating temperature range is from -40°C to 100°C.
Lattice Semiconductor LFE2-12E-5TN144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 245Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-5TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.