Lattice Semiconductor LFE2-20E-5F484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 318Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 331 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFE2-20E-5F484I to view detailed technical specifications.
No datasheet is available for this part.