Lattice Semiconductor LFE2-35E-5FN484I technical specifications.
| Package/Case | 331 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 396Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 331 |
| Number of Logic Blocks (LABs) | 4000 |
| Number of Logic Elements/Cells | 32000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 339968b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-35E-5FN484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.